text.skipToContent text.skipToNavigation

Manufacturer Part #

PLF-11E1-6A-W

EMI/RF Line Filter, 115/250VAC 6A, wire leads with flange mounting

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Adam Tech PLF-11E1-6A-W - Technical Attributes
Attributes Table
Type: Power Line Filter
No of Positions: 5
Rated Current: 6A
Rated Voltage (VAC): 115VAC
Termination Style: Wire Leads
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$222.30
USD
Quantity
Web Price
30
$7.41
60
$7.37
90
$7.35
150
$7.32
300+
$7.26
Product Variant Information section