EC11.0001.201 in Box by SCHURTER | Power Filters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EC11.0001.201

EC11 Series IEC 250 V 16 A Snap In C20 Appliance Inlet Power Entry Module

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER EC11.0001.201 - Technical Attributes
Attributes Table
Application: AC
Type: IEC
Rated Current: 16A
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
25
Total
$893.50
USD
Quantity
Unit Price
25+
$17.87
Product Variant Information section