Manufacturer Part #
DC12.2102.003
IEC 250 V 2 A Screw On Front 1 Pole C14 Appliance Inlet Filtered Power Entry
Product Specification Section
SCHURTER DC12.2102.003 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Supplier Change
12/14/2021 Details and Download
Type of change: 2nd source for built-in line switch to secure availability and delivery to customers. Detailed description of change New 2nd source for the built-in line switch From now on, the built-in line switch can be delivered by 2 different suppliers (switches are technically identical according SCHURTER Specifications) Reason of change: Identical built-in line switch integration successfully accomplished to overcome difficulties in supply. 2nd Source built-in line switch Approval Files: - ENEC File Number ENEC-03832 - UL File Number E524325
Part Status:
Active
Active
SCHURTER DC12.2102.003 - Technical Attributes
Attributes Table
Application: | AC |
Type: | IEC |
Rated Current: | 2A |
Mounting Method: | Screw On |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10
$19.93
20
$19.75
30
$19.65
40+
$19.53
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Screw On