text.skipToContent text.skipToNavigation

Manufacturer Part #

DC12.1102.001

IEC 250 V 1 A Screw On Front C14 Appliance Inlet Filtered Power Entry Module

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER DC12.1102.001 - Technical Attributes
Attributes Table
Application: AC
Type: IEC
Rated Current: 1A
Mounting Method: Screw On
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
10
Total
$2,048.00
USD
Quantity
Unit Price
10
$20.90
20
$20.72
30
$20.61
40+
$20.48
Product Variant Information section