text.skipToContent text.skipToNavigation

Manufacturer Part #

738W-X2/01

3 Position 15 A 125 VAC Quick Connect NEMA 5-15 Female Receptacle

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code: 2240
Product Specification Section
Qualtek 738W-X2/01 - Technical Attributes
Attributes Table
Application: AC
Type: Filtered / Unfiltered
Fuse: No
No of Positions: 3
Rated Current: 15A
Rated Voltage (VAC): 125VAC
Connector Type: NEMA 5-15
Gender: Female
Termination Style: Quick Connect
Mounting Method: Panel Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$69.00
USD
Quantity
Unit Price
100
$0.69
200
$0.68
300
$0.67
500
$0.66
1,000+
$0.645
Product Variant Information section