Manufacturer Part #
723W-X2/04
250 VAC 10 A Snap In Power Inlet with CSA Approval
Product Specification Section
Qualtek 723W-X2/04 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Qualtek 723W-X2/04 - Technical Attributes
Attributes Table
Application: | AC |
Type: | Power Inlet |
Rated Current: | 10A |
Mounting Method: | Panel Mount |
Features & Applications
Qualtek is a world leader in Fan Accessories, Heat Shrinkable Tubing, Primary Power Components (including AC Receptacles, Circuit Breakers and Switches), EMI Power Line Filters, International and Domestic Power Cords and Cable Assemblies.
The 723W series from Qualtek USA are IEC 320-C16 fuse holders that have snap-in panel mounts.
The 723W-X2/04 is quick connect snap-in panel mount male pin fuse holder.
Pricing Section
Global Stock:
40
Germany (Online Only):
40
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
100
$1.37
200
$1.36
400
$1.34
1,500+
$1.32
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Panel Mount