text.skipToContent text.skipToNavigation

Manufacturer Part #

719W-00/03

Pole-Pole 5 kV Pole-Panel 4 kV 250 VAC 10 A Dual Fuseholder AC Receptacle

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Qualtek 719W-00/03 - Technical Attributes
Attributes Table
Application: AC
Type: IEC
Rated Current: 15A
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$156.00
USD
Quantity
Web Price
1
$1.65
25
$1.61
75
$1.56
150
$1.54
400+
$1.46
Product Variant Information section