Manufacturer Part #
703W-00/53
703W Series 3 Position 10 A 250 VAC Panel Mount Right Angle AC Receptacle
Product Specification Section
Qualtek 703W-00/53 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Qualtek 703W-00/53 - Technical Attributes
Attributes Table
Application: | AC |
Type: | IEC |
Fuse: | No |
No of Positions: | 3 |
Rated Current: | 15A |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
100
$1.08
200
$1.04
300
$1.03
400
$1.01
500+
$0.97
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Panel Mount