text.skipToContent text.skipToNavigation

Manufacturer Part #

703W-00/04

3 Position Receptacle Male Pins Panel Mount Connector

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code: 2147
Product Specification Section
Qualtek 703W-00/04 - Technical Attributes
Attributes Table
Application: AC
Type: Power Inlet
Rated Current: 15A
Mounting Method: Panel Mount
Pricing Section
Global Stock:
284
USA:
284
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.73
USD
Quantity
Web Price
1
$0.73
50
$0.705
125
$0.68
300
$0.655
750+
$0.61
Product Variant Information section