text.skipToContent text.skipToNavigation

Manufacturer Part #

703W-00/03

Black 10 A 250 V Receptacle AC Connection Power Inlet

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Qualtek 703W-00/03 - Technical Attributes
Attributes Table
Application: AC
Type: Power Inlet
Rated Current: 10A
Mounting Method: Quick Connect
Features & Applications

The 703W-00/03 is a 703 Series AC Receptacle straight male screw mount AC Power inlet.

Features:

  • Connector style: IEC320-C14
  • Connector Type: Receptacle, Male pins
  • No of Position: 3
  • Current: 10 A
  • Voltage: 250 V
  • Mounting Type: Screw

Applications:

  • Industrial Applications
  • Home Appliances
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$70.50
USD
Quantity
Web Price
100
$0.705
200
$0.685
400
$0.665
500
$0.66
1,500+
$0.625
Product Variant Information section