Manufacturer Part #
701W-X2/02
250 VAC 12-15 A Snap-In Mount Power Inlet
Product Specification Section
Qualtek 701W-X2/02 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Qualtek 701W-X2/02 - Technical Attributes
Attributes Table
Mounting Method: | Snap Fit |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
1
$0.81
40
$0.775
125
$0.745
250
$0.725
750+
$0.665
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Snap Fit