Manufacturer Part #
701W-15/31
701W Series 250 VAC 15 A 3 Position Snap In Panel Mount Power Inlet
Product Specification Section
Qualtek 701W-15/31 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Qualtek 701W-15/31 - Technical Attributes
Attributes Table
Application: | AC |
Type: | Power Inlet |
Rated Current: | 15A |
Mounting Method: | Snap Mount |
Features & Applications
Qualtek is a world leader in Fan Accessories, Heat Shrinkable Tubing, Primary Power Components (including AC Receptacles, Circuit Breakers and Switches), EMI Power Line Filters, International and Domestic Power Cords and Cable Assemblies.
The 701W from Qualtek USA are IEC 320 AC power inlets that have snap-in mounts with UL & CSA 15A/250VAC - VDE 10A/250VAC.
The 701W-15/31 is a snap-in IEC 320 AC power inlet with a black body insulator PC940A, tin plated 2mm contact PIN bronze strip, a 1.5mm panel thickness, .250 Q.D. terminals and is ROHS compliant.Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
1
$0.845
40
$0.81
125
$0.775
250
$0.755
750+
$0.695
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Snap Mount