text.skipToContent text.skipToNavigation

Manufacturer Part #

6609047-1

T Series 250 V 10 A Chassis Mount Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 1435
Product Specification Section
TE Connectivity 6609047-1 - Technical Attributes
Attributes Table
Type: RFI
Rated Current: 10A
Termination Style: Quick Connect
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
80
Germany (Online Only):
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
8
Multiple Of:
8
Total
$239.76
USD
Quantity
Web Price
8
$29.97
24
$29.70
40
$29.58
160
$29.24
240+
$29.03