text.skipToContent text.skipToNavigation

Manufacturer Part #

6609044-4

Corcom W Series 20 A 250 Vac EMI / RFI Power Line Flanged Power Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6609044-4 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Rated Current: 20A
Mounting Method: Flange Mount
Features & Applications

The 6609044-4 is a part of 6609 series 20 A power filter.

Features:

  • Product Type Features:
    • Product Type = Filter - EMI/RFI
    • Filter Type = Power Line
    • Series = W (3-20 Amp) 
  • Termination Features:
    • Terminal Input - Output Combination = 1/4" Faston - 1/4" Faston
  • Electrical Characteristics:
    • Current Rating (A) = 20
    • Voltage ≤ (VAC) = 250
    • Leakage Current (Line-to-Ground) Max. @ 250 VAC 50 Hz (mA) = 0.82
  • Body Features:
    • Mount Style = Flanged
  • Operation/Application:
    • Application = High Noise Industrial

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
16
Multiple Of:
4
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$957.28
USD
Quantity
Web Price
4
$61.42
8
$60.73
12
$60.33
16+
$59.83
Product Variant Information section