text.skipToContent text.skipToNavigation

Manufacturer Part #

6609044-1

W Series 250 VAC 3 A Quick Connect Multipurpose Power Line RFI Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
TE Connectivity 6609044-1 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Rated Current: 3A
Mounting Method: Flange Mount
Features & Applications

The 6609044-1 is a part of 6609 series 3 A power filter.

Features:

  • Product Type Features:
    • Product Type = Filter - EMI/RFI
    • Filter Type = Power Line
    • Series = V (3-20 Amp) 
  • Termination Features:
    • Terminal Input - Output Combination = 1/4" Faston - 1/4" Faston
  • Electrical Characteristics:
    • Current Rating (A) = 3
    • Voltage ≤ (VAC) = 250
    • Leakage Current (Line-to-Ground) Max. @ 250 VAC 50 Hz (mA) = 0.82
  • Body Features:
    • Mount Style = Flanged
  • Operation/Application:
    • Application = High Noise Industrial

 

 

Pricing Section
Global Stock:
35
USA:
35
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
35
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,226.05
USD
Quantity
Web Price
35+
$35.03
Product Variant Information section