Manufacturer Part #
6609037-1
EP Series 250 VAC 3 A Quick Connect EMI/RFI Power Line Filter
Product Specification Section
TE Connectivity 6609037-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 6609037-1 - Technical Attributes
Attributes Table
Application: | AC |
Type: | Power Line Filter |
Rated Current: | 3A |
Mounting Method: | Flange Mount |
Features & Applications
The 6609037-1 is a part of 6609 series 3 A power filter.
Features:
- Product Type Features:
- Product Type = Filter - EMI/RFI
- Filter Type = Power Line
- Series = EP (3-20 Amp)
- Termination Features:
- Terminal Input - Output Combination = 1/4" Faston - 1/4" Faston
- Electrical Characteristics:
- Current Rating (A) = 3
- Voltage ≤ (VAC) = 250
- Leakage Current (Line-to-Ground) Max. @ 250 VAC 50 Hz (mA) = 0.36
- Leakage Current (Line-to-Ground) Max. @ 120 VAC 60 Hz (mA) = 0.21
- Body Features:
- Mount Style = Flanged
- Terminal Style Output = Straight
- Operation/Application:
- Application = General Purpose,Switching Power Supply
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1
$27.48
3
$27.11
5
$26.93
20
$26.47
30+
$26.17
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Flange Mount