Manufacturer Part #
6609021-9
B Series General Purpose RFI Power Line Filter
Product Specification Section
TE Connectivity 6609021-9 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 6609021-9 - Technical Attributes
Attributes Table
Application: | AC |
Type: | Power Line Filter |
Rated Current: | 10A |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
36+
$10.93
Product Variant Information section
Available Packaging
Package Qty:
36 per Bag
Mounting Method:
Flange Mount