text.skipToContent text.skipToNavigation

Manufacturer Part #

6609007-3

EEJ Series 3 Position 20 A 250 V Quick Connect Flange Mount Power Line Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6609007-3 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Fuse: No
No of Positions: 3
Rated Current: 20A
Rated Voltage (VAC): 250VAC
Gender: Female
Termination Style: Quick Connect
Mounting Method: Panel Mount
Features & Applications

The 6609007-3 is a EEJ series is the next generation of power inlet filters. The 1-15 amp versions are flange mounted and mechanically equivalent to the EEA/EEB series. The performance has been enhanced to meet the needs for more attenuation. The EEJ series also has an extended metal flange around the socket for improved high frequency EMI shielding as well as a larger contact area for the panel ground.

Features:

  • Filter - EMI/RFI
  • Filter Type = Power Line
  • EEJ (1-20 Amp) Series
  • General Purpose Application
  • Mount Style = Flanged

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
72
Multiple Of:
24
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$896.40
USD
Quantity
Unit Price
1
$13.07
4
$12.88
10
$12.76
25
$12.63
40+
$12.45
Product Variant Information section