
Manufacturer Part #
6100.4215
IEC 250 V 10 A Snap In Front Side C14 Appliance Inlet Power Entry Module
Product Specification Section
SCHURTER 6100.4215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
12/08/2022 Details and Download
Type of change Change of label ? Change of configuration code Detailed description of change Change of Configuration Code and therefore change on label Reason of change Added digit to the Configuration Code for enlargement of product range in the future. Release date The change takes effect in ww 09/2023 (Date code 2309 or higher on label). Parts on stock will be used upon depletion.
Part Status:
Active
Active
SCHURTER 6100.4215 - Technical Attributes
Attributes Table
Application: | AC |
Type: | IEC |
Rated Current: | 10A |
Mounting Method: | Snap Fit |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.69
40
$0.675
100
$0.66
250
$0.645
500+
$0.615
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Snap Fit