text.skipToContent text.skipToNavigation

Manufacturer Part #

4304.4003

FKH Series 250 V 4 A 3 Position Male Straight Panel Mount Connector

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 4304.4003 - Technical Attributes
Attributes Table
Application: AC
Type: Filtered / Unfiltered
Fuse: Yes
No of Positions: 3
Rated Current: 4A
Rated Voltage (VAC): 250VAC
Gender: Male
Style/Orientation: Straight
Termination Style: Quick Connect
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$394.80
USD
Quantity
Web Price
10
$39.48
30
$39.10
40
$39.00
100
$38.69
150+
$38.38
Product Variant Information section