4301.7004 in Bag by SCHURTER | Power Filters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

4301.7004

IEC 250 V 6 A 2 Pole Screw On Rear Side C14 Appliance Inlet Power Entry Module

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 4301.7004 - Technical Attributes
Attributes Table
Application: AC
Type: IEC
Rated Current: 6A
Mounting Method: Screw On
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
20
Multiple Of:
10
Total
$528.00
USD
Quantity
Unit Price
10
$26.40
30
$26.15
40
$26.08
100
$25.87
150+
$25.66
Product Variant Information section