text.skipToContent text.skipToNavigation

Manufacturer Part #

208697-2

15 Amp 18-16 AWG Black Panel Mount Thermoplastic Convenience Outlet

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 208697-2 - Technical Attributes
Attributes Table
Application: AC
Fuse: No
No of Positions: 3
Rated Current: 15A
Mounting Method: Panel Mount
Features & Applications

The 208697-2 is a 18-16 AWG 15 Amp Black Panel Mount Thermoplastic Convenience Outlet

Product Features:

  • Housing Configuration = Panel Mount
  • Color = Black
  • Wire Size (mm² [AWG]) = 0.8-1.4² [18-16]
  • Cover Material = Nylon
  • Amperes (A) = 15.0
  • Cover Color = Black
  • Contact Base Material = Brass
  • Contact Plating, Mating Area, Material = Tin
  • Housing Material = Thermoplastic - GF

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
720
Multiple Of:
720
Total
$784.80
USD
Quantity
Unit Price
1
$1.13
30
$1.12
100
$1.10
300
$1.09
1,000+
$1.06
Product Variant Information section