text.skipToContent text.skipToNavigation

Manufacturer Part #

1-6609037-4

EMC Series 15 Amps 250 VAC Flanged Power Line Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-6609037-4 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Rated Current: 15A
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
16
Multiple Of:
8
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$537.12
USD
Quantity
Web Price
1
$34.79
3
$34.29
5
$34.06
15
$33.57
25+
$33.13
Product Variant Information section