text.skipToContent text.skipToNavigation

Manufacturer Part #

1-6609021-2

10VB-6 Series 10 A 250 VAC Flanged Mount Single Phase RFI Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2235
Product Specification Section
TE Connectivity 1-6609021-2 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Rated Current: 10A
Mounting Method: Flange Mount
Pricing Section
Global Stock:
35
USA:
35
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
35
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$411.60
USD
Quantity
Web Price
35+
$11.76
Product Variant Information section