05DKAG5 in Box by Delta | Power Filters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

05DKAG5

Power Line Filter 50Hz to 60Hz 5A 250VAC

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta 05DKAG5 - Technical Attributes
Attributes Table
Application: AC
Type: EMI
Fuse: No
Rated Current: 5A
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
84
Multiple Of:
84
Total
$777.84
USD
Quantity
Unit Price
1
$9.73
4
$9.59
15
$9.47
25
$9.42
50+
$9.26
Product Variant Information section