
Manufacturer Part #
03KENG3EA
KEN Series 115 / 250 VAC 6 A High Performance Snap-In Filter
Product Specification Section
Delta 03KENG3EA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Delta 03KENG3EA - Technical Attributes
Attributes Table
Application: | AC |
Type: | EMI |
Fuse: | No |
Rated Current: | 6A |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
1
$6.47
4
$6.39
15
$6.31
40
$6.25
100+
$6.16
Product Variant Information section
Available Packaging
Package Qty:
210 per Box
Mounting Method:
Panel Mount