03GEEG3E-R(3) in Box by Delta | Power Filters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

03GEEG3E-R(3)

GE Series 250 VAC 3A High Performance IEC Connector Filter

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta 03GEEG3E-R(3) - Technical Attributes
Attributes Table
Application: AC
Type: IEC
Fuse: No
Rated Current: 3A
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
270
Multiple Of:
270
Total
$837.00
USD
Quantity
Unit Price
1
$3.34
10
$3.28
25
$3.23
75
$3.17
150+
$3.10
Product Variant Information section