02DBAW5 in Box by Delta | Power Filters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

02DBAW5

Power Line Filter 50Hz to 60Hz 2A 250VAC

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta 02DBAW5 - Technical Attributes
Attributes Table
Application: AC
Type: EMI
Fuse: No
Rated Current: 2A
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
198
Multiple Of:
198
Total
$1,393.92
USD
Quantity
Unit Price
198+
$7.04
Product Variant Information section