text.skipToContent text.skipToNavigation

Manufacturer Part #

02DBAG5

Power Line Filter 50Hz to 60Hz 2A 250VAC

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta 02DBAG5 - Technical Attributes
Attributes Table
Application: DC
Type: EMI
Fuse: No
Rated Current: 2A
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
198
Multiple Of:
198
Total
$1,067.22
USD
Quantity
Unit Price
1
$5.63
5
$5.58
20
$5.51
40
$5.48
100+
$5.39
Product Variant Information section