text.skipToContent text.skipToNavigation

Manufacturer Part #

VHB50W-Q48-S12

VHB Series 50 W 18 - 75 Vdc to 12 Vdc 4.16 A Half Brick DC-DC Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Date Code: 2326
Product Specification Section
CUI Inc VHB50W-Q48-S12 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 50W
Output Voltage: 12V
Input Voltage: 18V to 75V
Operating Temp Range: -40°C to +100°C
Efficiency: 84%
Load Regulation (%): 0.2%
Output Current: 4.16A
Switching Frequency-Max: 300kHz
Ripple & Noise: 150mV
Dimension: L  61mm x W  57.9mm x H  12.7mm
Features & Applications

The VHB50W-Q48-S12 is a Half brick DC-DC converter housed in a rugged aluminum case.

This Provides an ultra-wide 4:1 input range and packed with features. It is ideally suited for high power applications where a widely-fluctuating voltage must be precisely regulated.

Features:

  • Up to 50 W isolated output
  • Industry standard half brick package
  • 4:1 input range (9~36 V, 18~75 V)
  • Single output from 3.3~48 V
  • 1,500 V isolation
  • Over current, over temperature, over voltage, and short circuit protections
  • Remote on/off
  • Efficiency up to 87%
Pricing Section
Global Stock:
26
Germany (Online Only):
26
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2
Multiple Of:
12
Total
$156.78
USD
Quantity
Unit Price
12
$78.39
24+
$77.22