Manufacturer Part #
VHB50W-Q24-S5
VHB Series 50W 24V 5VDc 10A Half Brick DC-DC Converter
Product Specification Section
CUI Inc VHB50W-Q24-S5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc VHB50W-Q24-S5 - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 50W |
Output Voltage: | 5V |
Input Voltage: | 9V to 36V |
Features & Applications
The VHB50W-Q24-S5 is a 50W, 24 V input voltage and 5V output voltage DC to DC Converter.
Features:
- Up to 50 W isolated output
- Industry standard half brick package
- 4:1 input range (9~36 V, 18~75 V)
- Single output from 3.3~48 V
- 1,500 V isolation
- Over current, over temperature, over voltage, and short circuit protections
- Remote on/off
- Efficiency up to 87%
Pricing Section
Global Stock:
48
USA:
48
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1
$100.69
2
$99.22
3
$98.37
4
$97.78
5+
$95.90
Product Variant Information section
Available Packaging
Package Qty:
48 per Box