
Manufacturer Part #
VFD-750C-230
VFD Series 750 W 230 Vac Input Variable Frequency Drive Module W/PFC Metal Case
Product Specification Section
MEAN WELL VFD-750C-230 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL VFD-750C-230 - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 750W |
Output Voltage: | 230V |
Input Voltage: | 90V to 264V |
Operating Temp Range: | -30°C to +60°C |
Efficiency: | 93% |
Output Current: | 3A |
Dimension: | L 150mm x W 100mm x H 41mm |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$91.38
2
$90.04
3
$89.27
4
$88.73
5+
$87.02
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Chassis Mount