Manufacturer Part #
VFD-200C-230
VFD Series 200 W 230 Vac Input Variable Frequency Drive Module W/PFC Metal Case
Product Specification Section
MEAN WELL VFD-200C-230 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL VFD-200C-230 - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 200W |
Output Voltage: | 230V |
Input Voltage: | 90V to 264V |
Operating Temp Range: | -30°C to +70°C |
Efficiency: | 92% |
Output Current: | 0.8A |
Dimension: | L 146mm x W 55mm x H 26mm |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$43.76
3
$43.04
4
$42.85
10
$42.26
15+
$41.68
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Chassis Mount