Manufacturer Part #
VAWQ6-Q24-S12H
VAWQ6 Series 470 mA 5.64 W 12 V Single Output DC-DC Isolated Converter
Product Specification Section
CUI Inc VAWQ6-Q24-S12H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc VAWQ6-Q24-S12H - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 5.64W |
Output Voltage: | 12V |
Input Voltage: | 9V to 36V |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$22.32
3
$22.02
5
$21.88
20
$21.51
30+
$21.26
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Mounting Method:
Through Hole