Manufacturer Part #
UWE-12/6-Q48NB-C
UWE Series 72 W 18/75 V Input 12 V Output Isolated DC-DC Converters
Product Specification Section
Murata Power Solutions UWE-12/6-Q48NB-C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions UWE-12/6-Q48NB-C - Technical Attributes
Attributes Table
Type: | Open Frame |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 72W |
Output Voltage: | 12V |
Input Voltage: | 18V to 75V |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 91% |
Quiescent Current: | 90mA |
Load Capacitance: | 4700µF |
Load Regulation (%): | 0.075% |
Output Current: | 6A |
Switching Frequency-Max: | 240kHz |
Ripple & Noise: | 115mV |
Dimension: | L 58.4mm x W 22.9mm x H 12.2mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
42
USA:
42
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
42+
$62.71
Product Variant Information section
Available Packaging
Package Qty:
42 per
Mounting Method:
Through Hole