text.skipToContent text.skipToNavigation

Manufacturer Part #

SPM15-050-Q12-C

SPM15 Series 15 W 24 V Input 5 V Output 1.6 kV Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2315
Product Specification Section
Murata Power Solutions SPM15-050-Q12-C - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 15W
Output Voltage: 5V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 88%
Load Regulation (%): 0.1%
Ripple & Noise: 40mV
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
192
Germany (Online Only):
192
192
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
16
Multiple Of:
16
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$412.80
USD
Quantity
Unit Price
16
$25.80
32
$25.63
48
$25.53
64
$25.46
80+
$25.23
Product Variant Information section