
Manufacturer Part #
SIC437DED-T1-GE3
SiC431 Series 28 V 12 A 1 MHz Buck Switching Regulator - PowerPAK MLP44-24
Product Specification Section
Vishay SIC437DED-T1-GE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Fabrication Site Change
01/26/2023 Details and Download
Description of Change: The Mosfet wafer plating process and the Finish good Test for IC products will move to a new building within the same Laguna Technopark.Classification of Change: In order to increase capacity Vishay Siliconix has moved the Philippines wafer plating facility and the Final Test in a larger building with the same equipment, same process and same personnel.
Part Status:
Active
Active
Vishay SIC437DED-T1-GE3 - Technical Attributes
Attributes Table
Type: | Open Frame |
No of Outputs: | Single |
Output Voltage: | 20V |
Input Voltage: | 3V to 28V |
Operating Temp Range: | -40°C to +125°C |
Efficiency: | 97% |
Power Dissipation: | 7.75W |
Output Current: | 12A |
Switching Frequency-Max: | 750kHz |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000+
$1.25
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount