text.skipToContent text.skipToNavigation

Manufacturer Part #

RS3-2405DZ/H3

RS3 Series 3 W ±5 V Dual Output Isolated Through Hole DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RS3-2405DZ/H3 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 3W
Output Voltage: -5V/5V
Input Voltage: 9V to 27V
Package Style:  SIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
44
Factory Lead Time:
17 Weeks
Minimum Order:
22
Multiple Of:
22
Total
$481.80
USD
Quantity
Unit Price
22+
$21.90
Product Variant Information section