text.skipToContent text.skipToNavigation

Manufacturer Part #

RS3-1205S

RS3 Series 3 W 5 V Single Output ECONOLINE DC/DC-Converter - SIP-8

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RS3-1205S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 5V
Input Voltage: 9V to 18V
Package Style:  SIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
770
Factory Lead Time:
10 Weeks
Minimum Order:
22
Multiple Of:
22
Total
$298.10
USD
Quantity
Unit Price
22
$13.55
44+
$13.38
Product Variant Information section