RS3-1205D in Tube by RECOM | DC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RS3-1205D

RS3 Series 3 W ±5 V Dual Output ECONOLINE DC/DC-Converter - SIP-8

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RS3-1205D - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 3W
Output Voltage: -5V/5V
Input Voltage: 9V to 18V
Package Style:  SIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
154
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
6 Weeks
Minimum Order:
22
Multiple Of:
22
Total
$302.28
USD
Quantity
Unit Price
1
$14.09
4
$13.91
15
$13.74
40
$13.62
100+
$13.42
Product Variant Information section