text.skipToContent text.skipToNavigation

Manufacturer Part #

RS3-0515D/H3

Isolated DC/DC Converters 3W DC/DC 3kV REG 2:1 4.5-9Vin +/-15Vout

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RS3-0515D/H3 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 3W
Output Voltage: -15V/15V
Input Voltage: 4.5V to 9V
Operating Temp Range: -40°C to +71°C
Efficiency: 83%
Quiescent Current: 25mA
Load Regulation (%): 0.5%
Output Current: 100mA
Switching Frequency-Max: 200kHz
Ripple & Noise: 50mV
Dimension: L  21.8mm x W  9.2mm x H  11.1mm
Package Style:  SIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
22
Multiple Of:
22
Total
$366.74
USD
Quantity
Unit Price
22
$16.67
44
$16.57
66
$16.51
88
$16.47
110+
$16.33
Product Variant Information section