text.skipToContent text.skipToNavigation

Manufacturer Part #

RS12-4824SZ

RS12-Z Series 24 V 500 mA 12 W Through Hole Single Output DC/DC Converter- SIP-8

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RS12-4824SZ - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 12W
Output Voltage: 24V
Input Voltage: 18V to 75V
Operating Temp Range: -40°C to +75°C
Efficiency: 89%
Quiescent Current: 5mA
Load Capacitance: 200µF
Load Regulation (%): 1%
Output Current: 500mA
Switching Frequency-Max: 500kHz
Ripple & Noise: 75mV
Dimension: L  21.8mm x W  12.1mm x H  9.6mm
Package Style:  SIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
22
Multiple Of:
22
Total
$839.74
USD
Quantity
Unit Price
22
$38.17
44+
$37.68
Product Variant Information section