text.skipToContent text.skipToNavigation

Manufacturer Part #

RS12-4805SZ

RS12-Z Series 5 V 2.4 A 12 W Through Hole Single Output DC/DC Converter- SIP-8

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2004
Product Specification Section
RECOM RS12-4805SZ - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 12W
Output Voltage: 5V
Input Voltage: 18V to 75V
Operating Temp Range: -40°C to +75°C
Efficiency: 88%
Quiescent Current: 5mA
Load Capacitance: 5600µF
Load Regulation (%): 1%
Output Current: 2400mA
Switching Frequency-Max: 500kHz
Ripple & Noise: 50mV
Dimension: L  21.8mm x W  12.1mm x H  9.6mm
Package Style:  SIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
22
Multiple Of:
22
Total
$903.54
USD
Quantity
Unit Price
22
$41.07
44+
$40.55
Product Variant Information section