text.skipToContent text.skipToNavigation

Manufacturer Part #

RS-4815DZ

RS Series 2 W 48 V Input ±15 V Dual Output Isolated Through Hole DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RS-4815DZ - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 15V
Input Voltage: 48V
Package Style:  SIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
22
Multiple Of:
22
Total
$412.06
USD
Quantity
Unit Price
22+
$18.73
Product Variant Information section