text.skipToContent text.skipToNavigation

Manufacturer Part #

RPX-1.5-CT

RPX Series 36 V 1.5 A Single Output Non-Isolated DC/DC Converter - QFN-16

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RPX-1.5-CT - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Power: 36W
Output Voltage: 30V
Input Voltage: 4V to 36V
Operating Temp Range: -40°C to +125°C
Efficiency: 87%
Quiescent Current: 0.6mA
Output Current: 1500mA
Switching Frequency-Max: 2600kHz
Dimension: L  3mm x W  5mm x H  1.6mm
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.44
USD
Quantity
Web Price
1
$5.44
15
$5.21
40
$5.07
100
$4.94
250+
$4.67
Product Variant Information section