RPX-1.0-CT in Bag by RECOM | DC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RPX-1.0-CT

RPX Series 36 V 1 A Single Output Non-Isolated DC/DC Converter - QFN-16

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2202
Product Specification Section
RECOM RPX-1.0-CT - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Power: 24W
Output Voltage: 30V
Input Voltage: 4V to 36V
Operating Temp Range: -40°C to +125°C
Efficiency: 87%
Quiescent Current: 0.6mA
Output Current: 1000mA
Switching Frequency-Max: 2600kHz
Dimension: L  3mm x W  5mm x H  1.6mm
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
6 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.60
USD
Quantity
Unit Price
10
$3.66
30
$3.59
50
$3.56
100
$3.52
200+
$3.46
Product Variant Information section