text.skipToContent text.skipToNavigation

Manufacturer Part #

RPM5.0-1.0-CT

1A DC/DC-Converter 'INNOLINE' SMD reg

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RPM5.0-1.0-CT - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Voltage: 5V
Input Voltage: 3V to 17V
Operating Temp Range: -40°C to +105°C
Efficiency: 99%
Power Dissipation: 0.32W
Load Capacitance: 800µF
Load Regulation (%): 0.5%
Ripple & Noise: 60mV
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
244
Factory Lead Time:
36 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$139.80
USD
Quantity
Unit Price
1
$4.84
5
$4.77
20
$4.66
50
$4.58
125+
$4.46
Product Variant Information section