REM2-0505S in Tube by RECOM | DC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

REM2-0505S

REM2 Series 5 V 400 mA 2 W Through Hole Single Output DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
RECOM REM2-0505S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +95°C
Efficiency: 79%
Quiescent Current: 46mA
Load Regulation (%): 15%
Output Current: 400mA
Ripple & Noise: 150mV
Dimension: L  23mm x W  8mm x H  12.2mm
Package Style:  SIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
13 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$332.60
USD
Quantity
Unit Price
1
$17.20
3
$16.99
10
$16.76
20
$16.63
40+
$16.38
Product Variant Information section