REC5-2415SRWZ/H6/A/M in Bulk by RECOM | DC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

REC5-2415SRWZ/H6/A/M

REC5 Series 5 W 6 kV 9 to 36 Vin 15 V Output DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM REC5-2415SRWZ/H6/A/M - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 5W
Output Voltage: 15V
Input Voltage: 24V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
40
Factory Lead Time:
17 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$399.30
USD
Quantity
Unit Price
1
$27.59
3
$27.19
5
$27.01
15
$26.62
25+
$26.28
Product Variant Information section