text.skipToContent text.skipToNavigation

Manufacturer Part #

REC3-2405SRW/H4/C

Isolated DC/DC Converters 3W DC/DC 4kV REG 2:1 18-36Vin 5Vout

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM REC3-2405SRW/H4/C - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 5V
Input Voltage: 18V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 79%
Load Capacitance: 4700µF
Load Regulation (%): 0.6%
Output Current: 600mA
Ripple & Noise: 50mV
Dimension: L  32mm x W  19.9mm x H  11.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$251.40
USD
Quantity
Unit Price
15
$16.76
30
$16.65
45
$16.59
60
$16.54
75+
$16.39
Product Variant Information section